| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 5.33 | |
| 10 | |
| 0.005@10mA|0.05@100mA|0.27@500mA | |
| 25mV | |
| 65mV | |
| 725 | |
| Shutdown | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS7350QDR linear regulator developed by Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 725 mW. Its typical dropout voltage at current is 0.0029@10mA|0.027@100mA|0.146@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 5.33 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 65mV and line regulation of 25mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 725 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.006@10mA|0.035@100mA|0.17@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

