| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Adjustable | |
| 1.25 to 6 | |
| 0.5 | |
| 2.7 | |
| 6.5 | |
| 0.5@500mA | |
| 1.22 | |
| 0.02%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 65.1°C/W | |
| 85.6°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.1(Max) |
| Longueur du paquet | 2.1(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Stable power is ideal for better processing this LDO TPS73501DRVT linear regulator developed by Texas Instruments will help do so. This device has a maximum power dissipation of 1540 mW. Its typical dropout voltage at current is 0.25@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6.5 V. With an adjustable output that has a voltage of 1.25 to 6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 1540 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.5@500mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

