| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.25 | |
| 2.7 | |
| 6.5 | |
| 0.219@250mA | |
| 0.02%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 1540 | |
| 140°C/W | |
| 20°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.1(Max) |
| Longueur du paquet | 2.1(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS73418DRVT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@250mA V. This device has a maximum power dissipation of 1540 mW. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 1540 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.219@250mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

