| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| 0.7um | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 1.7 | |
| 5.5 | |
| 0.1@150mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.55 | |
| 207.2°C/W | |
| 124.2°C/W | |
| Current Limit|Shutdown | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.75(Max) |
| Longueur du paquet | 3.05(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS73125DBVT linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 560 mW. Its typical dropout voltage at current is 0.03@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 1.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 560 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.1@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

