| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 1.5 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 0.2@200mA | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 190.5°C/W | |
| 94.9°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 1.55(Max) |
| Longueur du paquet | 1.55(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON |
| 6 | |
| Forme de sonde | No Lead |
Control the voltage level of your circuit with this LDO TPS72715DSET linear regulator from Texas Instruments. This device has a maximum power dissipation of 485 mW. It has an overall accuracy of ±1(Typ) %. Its typical dropout voltage at current is 0.065@100mA|0.13@200mA|0.163@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 485 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

