| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.6 | |
| 0.05 | |
| 1.8 | |
| 5.5 | |
| 1.225(Typ) | |
| 0.09%/V | |
| 0.12 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Stable power is ideal for better processing this LDO TPS72216DBVT linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.05@50mA V. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.05 A. Using the part will provide the power your application needs by requiring a voltage only of 1.8 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.6 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.09%. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

