| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.25um | |
| Fixed | |
| 1.5 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 66.5°C/W | |
| 86.2°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) mm |
| Largeur du paquet | 2.1(Max) mm |
| Longueur du paquet | 2.1(Max) mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Stable power is ideal for better processing this LDO TPS72015DRVT linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.11@350mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1580 mW. This voltage regulation device's single output can produce a current up to 0.35 A. This will operate at a minimum voltage of 1.1 V and a maximum voltage of 4.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ). Its maximum power dissipation is 1580 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.2@350mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

