| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.25um | |
| Fixed | |
| 1.05 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 66.5°C/W | |
| 86.2°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.1(Max) |
| Longueur du paquet | 2.1(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Use this LDO TPS720105DRVR linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.11@350mA V. This device has a maximum power dissipation of 1580 mW. This voltage regulation device's single output can produce a current up to 0.35 A. With a small input voltage of 1.1 V and a max of 4.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.05 V, this is power management at its best. A load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1580 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

