| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3 | |
| 0.08 | |
| 2.5 | |
| 24 | |
| 1.12@80mA | |
| 20mV(Typ) | |
| 35mV(Typ) | |
| 65°C/W | |
| Current Limit|Over Current Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.1(Max) |
| Longueur du paquet | 2.1(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Control the voltage level of your circuit with this LDO TPS715A30DRVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.67@80mA V. This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.08 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 24 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 35mV(Typ) and line regulation of 20mV(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 1540 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 1.12@80mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

