| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 0.315@250mA | |
| 1.225(Typ) | |
| 0.05%/V(Typ) | |
| 0.8%/mA(Typ) | |
| 1920 | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Keep the energy stable for every system by using this LDO TPS71202MDRCTEP linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.125@250mA V. This device has a maximum power dissipation of 1920 mW. It has an overall accuracy of ±1.5 %. This voltage regulation device's 2 outputs can produce a current up to 0.25|0.25 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5|1.2 to 5.5 V, this is power management at its best. A load regulation of 0.8%/mA(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1920 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.315@250mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

