| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 2.97 | |
| 10 | |
| 0.0075@10mA|0.095@100mA|0.45@500mA | |
| 23mV | |
| 60mV | |
| 0.39 | |
| 1175 | |
| 94°C/W | |
| Sleep Mode|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Maintain a steady voltage level with this LDO TPS71025P linear regulator from Texas Instruments. This device has a maximum power dissipation of 1175 mW. Its typical dropout voltage at current is 0.0057@10mA|0.057@100mA|0.33@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.97 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 60mV and line regulation of 23mV you can provide a constant voltage at your output. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.0075@10mA|0.095@100mA|0.45@500mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

