| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.7 | |
| 30 | |
| 0.65@50mA|1.4@150mA | |
| 3mV(Typ) | |
| 20mV(Typ) | |
| 0.35 | |
| 73.1°C/W | |
| 97°C/W | |
| Reverse Current Protection | |
| -40 | |
| 125 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.1(Max) |
| Longueur du paquet | 2.1(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Keep calm and stay stable by implementing this LDO TPS70933DRVR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.295@50mA|0.96@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 30 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 20mV(Typ) and line regulation of 3mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

