| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.15 | |
| 2.7 | |
| 30 | |
| 3mV(Typ) | |
| 20mV(Typ) | |
| 210.9°C/W | |
| 127.4°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 mm |
| Largeur du paquet | 1.75(Max) mm |
| Longueur du paquet | 3.05(Max) mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
This standard TPS70912QDBVRQ1 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of 2 %. Its typical dropout voltage at current is 0.295@50mA|0.96@150mA|0.245@50mA|0.69@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.7 V while not exceeding 30 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 6.5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 10mV a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.65@50mA|1.4@150mA|0.5@50mA|1.2@150mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

