| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| 160(Typ) | |
| Yes | |
| 1 | |
| -4.75 to -5.25 | |
| 0.27(Typ) | |
| 1 | |
| 2.7 | |
| 9 | |
| 2.7 to 9 | |
| 0.4%(Typ) | |
| 0.4%(Typ) | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Adjust the voltage level of your devices with this inverting TPS6755IP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.27(Typ) A. With a small input voltage of 2.7 V and a max of 9 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of -4.75 to -5.25 V and maximum output power of 1 W, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4%(Typ) and line regulation of 0.4%(Typ). This converter is 78(typ) % efficient. Its switching regulator has a frequency of 160(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

