Texas InstrumentsTPS6734IPConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube

Adjust the voltage level of your devices with this step up TPS6734IP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.15(Typ) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 11 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12.12 V, this is power management at its best. Users like the load regulation of 0.0042%(Typ) and line regulation of 0.2%(Typ). This converter is 86(typ) % efficient. This part offers a switching frequency of 170(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 50 Minimum 200
  • Manufacturer Lead Time:
    6 semaines
    • Price: $4.29
    1. 200+$4.29

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.