| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 750 | |
| 5.5 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 6.15(Max) mm |
| Longueur du paquet | 6.15(Max) mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 48 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS65530ARSLR DC to DC converter from Texas Instruments. This converter's 8 outputs can produce a current up to 0.6|0.3|0.05|0.1 A. Use this part at voltages between 1.5 V and 5.5 V. With an adjustable output that has a voltage of 0.9 to 2.5|2.5 to 3.6|2.2 to 3.6|1.5 to 18|-10 to -5|3 to 20|3.3 to 5.5 V, this is power management at its best. It has a switching frequency of 1650|750(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

