| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 1250(Typ) | |
| 1.8 to 6.5 | |
| 1.8 | |
| 6.5 | |
| 3000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 7.15(Max) mm |
| Longueur du paquet | 7.15(Max) mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 48 | |
| Forme de sonde | No Lead |
Easily reduce the complexity and component count of your battery powered system with this linear charge management TPS65013RGZT charge controller from Texas Instruments. Its output produces a current of 1000(Max) mA. With an output that has a voltage of 4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

