| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Non-Isolated | |
| Fixed | |
| 2400 | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.8 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 25 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 96(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.6(Max) |
| Longueur du paquet | 2.6(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS63031DSKT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 96(typ) % efficient. Maintain a constant voltage level with a load regulation of 0.5% and line regulation of 0.5%. You can operate this at a switching frequency of 2400 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

