| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 1.2 to 3.3 | |
| 0.3 | |
| 2.15 | |
| 5.5 | |
| 2.15 to 5.5 | |
| 0.6 | |
| 1.8 | |
| 0%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.31(Max) |
| Largeur du paquet | 0.9(Max) |
| Longueur du paquet | 1.59(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 8 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this step down TPS62743YFPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.15 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ). This converter is 90 % efficient. This part offers a switching frequency of 1200(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

