| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 2.3VDC to 5.5VDC | |
| 6000 | |
| 90 | |
| TPS62621 |
Make it easy on yourself and use the TPS62621EVM-419 by Texas Instruments power management development kit for your project. This part is 90 % efficient. It has a switching frequency of 6000 KHz.
Description du kit de développement
The TPS62621EVM-419 is a fully assembled and tested circuit for evaluating the TPS62621 step-down DC-DC converter.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

