| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2250(Typ) | |
| Yes | |
| 2 | |
| 1.8|1.2 | |
| 0.6|1 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 1.4 | |
| 32 | |
| 0.5%/A | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS62421DRCR DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.6|1 A. Use this part at voltages between 2.5 V and 6 V. With an adjustable output that has a voltage of 1.2|1.8|1.8 V, this is power management at its best. This converter is 95 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%/A. This part offers a switching frequency of 2500 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

