| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Fixed | |
| 2250(Typ) | |
| Yes | |
| 2 | |
| 2.8|1.575(Max) | |
| 0.4|0.6 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 32 | |
| 0.5%/A | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS62403DRCT DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.4|0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.8|1.575(Max) V, this is power management at its best. At a load regulation of 0.5%/A a constant current can be produced at the output of your circuit. This converter is 95 % efficient. It has a switching frequency of 2500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

