Texas InstrumentsTPS62240DRVTConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.3A 6-Pin WSON EP T/R

Adjust the voltage level of your devices with this synchronous step down TPS62240DRVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. At a load regulation of -0.5%/A(Typ) a constant current can be produced at the output of your circuit. It has a switching frequency of 2250(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

240 pièces: Livraison en 5 jours

    Total$1.35Price for 1

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 240 pièces
      • Price: $1.350

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.