| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 2.25 | |
| 0.5 | |
| 2.05 | |
| 6 | |
| 2.05 to 6 | |
| 0.85 | |
| 22 | |
| 0%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 94 | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.53 |
| Largeur du paquet | 1 |
| Longueur du paquet | 1.45 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | USON |
| 6 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS62238DRYR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.05 V that does not exceed 6 V. With a fixed output that has a voltage of 2.25 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ) a constant current can be produced at the output of your circuit. This converter is 94 % efficient. This part offers a switching frequency of 3000(Typ) kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

