| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 3 | |
| 1.2/1.8/2.5 | |
| 500 | |
| 2.05VDC to 6VDC | |
| 3000 | |
| TPS62230DRY/TPS62231DRY/TPS62232DRY |
Save the earth with a better design by implementing this TPS62230EVM-574 power management development kit by Texas Instruments. Its output produces a current of 500 mA. This part has 3 outputs. Its switching regulator has a frequency of 3000 KHz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
