| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 1.6 | |
| 0.3 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 15 | |
| 0.26%/V(Typ) | |
| 0.0014%/mA(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down TPS62204DBVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.6 V, this is power management at its best. Users like the load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ). This converter is 95 % efficient. You can operate this at a switching frequency of 1000(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

