| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| No | |
| 1 | |
| 3.3 | |
| 6(Typ) | |
| 4 | |
| 15 | |
| 4 to 15 | |
| 4.7 | |
| 28 | |
| 60 | |
| 0.01%/V | |
| 0.04%/A | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.28(Max) |
| Largeur du paquet | 2.13(Max) |
| Longueur du paquet | 3.13(Max) |
| Carte électronique changée | 24 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 24 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this step down TPS62182YZFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 15 V. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04%/A and line regulation of 0.01%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

