| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1400(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 4 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 5.5 | |
| 20 | |
| 0.01%/V | |
| 0.3% | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 16 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS62095RGTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 4 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. This converter is 95 % efficient. Users like the load regulation of 0.04%/A(Typ) and line regulation of 0.016%/V(Typ). It has a switching frequency of 1400(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

