| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1250(Typ) | |
| Yes | |
| 1 | |
| 0.7 to 6 | |
| 0.6 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 18 | |
| 0%/V | |
| 95 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HVSSOP EP |
| 10 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down TPS62020DGQ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. It only needs a voltage of at least 2.5 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.7 to 6 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 1250(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

