| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| No | |
| 1 | |
| 2.5|3|3.3 | |
| 0.25 | |
| 0.9 | |
| 5 | |
| 0.9 to 5 | |
| 1 | |
| 5.7 | |
| 0.15%/V(Typ) | |
| -0.007%/mA(Typ) | |
| -40 | |
| 125 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.1(Max) |
| Longueur du paquet | 2.1(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS61291DRVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.25 A. It only needs a voltage of at least 0.9 V while not exceeding 5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5|3|3.3 V, this is power management at its best. By operating at a load regulation of -0.007%/mA(Typ) and line regulation of 0.15%/V(Typ) you can provide a constant voltage at your output. This device has a typical switch current of 1 A. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

