Texas InstrumentsTPS61240YFFRConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R

Adjust the voltage level of your devices with this step up TPS61240YFFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.45 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 90 % efficient. It has a switching frequency of 4000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.5112
    1. 3000+$0.5112

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.