| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 2.5 to 5.5 | |
| 0.5 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 1.3 | |
| 10 | |
| 0.6% | |
| 0.6% | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 4.1(Max) |
| Longueur du paquet | 4.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 16 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step up TPS61120RSAR DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 1.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 5.5 V. With an adjustable output that has a voltage of 2.5 to 5.5|0.9 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.6%. This converter is 95 % efficient. Its switching regulator has a frequency of 600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

