| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Fixed | |
| No | |
| 1 | |
| 4.45 | |
| 0.05 | |
| 0.7 | |
| 4.5 | |
| 0.7 to 4.5 | |
| 0.5 | |
| 2 | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 1.55(Max) |
| Longueur du paquet | 1.55(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON |
| 6 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step up TPS61098DSET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 0.7 V and no higher than 4.5 V. With an adjustable output that has a voltage of 4.171 to 4.429 V, this is power management at its best. This converter is 93 % efficient. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

