| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 1.5 | |
| 0.9 | |
| 5.5 | |
| 0.9 to 6.5 | |
| 1.8 | |
| 25 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step up TPS61029DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. Use this part at voltages between 0.9 V and 5.5 V. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This converter is 96 % efficient. At a load regulation of 0.6% and line regulation of 0.6% a constant current can be produced at the output of your circuit. Its switching regulator has a frequency of 720 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

