| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Fixed | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 3 | |
| 1.2 | |
| 0.9 | |
| 6.5 | |
| 0.9 to 6.5 | |
| 1.5 | |
| 25 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step up TPS61024DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. Using the part will provide the power your application needs by requiring a voltage only of 0.9 V and not exceeding a voltage of 6.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.6% and line regulation of 0.6%. This converter is 96 % efficient. This part offers a switching frequency of 720 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

