| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Inverting | |
| Adjustable | |
| -1.8 to -5.25 | |
| 1.8 | |
| 5.25 | |
| 60(Max) | |
| 325 | |
| 90(Min) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Are you working with different voltages, and DC current? This TPS60403QDBVRQ1 charge pump voltage doubler from Texas Instruments will properly provide various voltages. Its output produces a current of 60(Max) mA. With an output that has a voltage of -1.8 to -5.25 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

