| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 3.3 | |
| 1.8 | |
| 3.6 | |
| 424 | |
| 50(Max) | |
| 400 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | VSSOP |
| 10 | |
| Forme de sonde | Gull-wing |
Many components require different voltage levels to operate properly. The TPS60202DGS charge pump voltage doubler from Texas Instruments can provide the proper voltage within a circuit. With an output that has a voltage of 3.3 V, this is power management at its best. Its output produces a current of 50(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

