| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 420|252 to 762 | |
| Yes | |
| 1 | |
| 0.2 to 2.5 | |
| 9 | |
| 3 | |
| 4 | |
| 3 to 4 | |
| 16000 | |
| 0.04%/V | |
| 0.03%/A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 28 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54972PWPRG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 9 A. By only needing an input voltage of 3 V with a maximum of 4 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.2 to 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.03%/A and line regulation of 0.04%/V. This part offers a switching frequency of 420|252 to 762 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

