| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 252 to 762|420 | |
| Yes | |
| 1 | |
| 0.2 to 3.3 | |
| 8 | |
| 4 | |
| 6 | |
| 4 to 6 | |
| 16000 | |
| 0.04%/V | |
| 0.03%/A | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 28 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54872PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 8 A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.2 to 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.03%/A and line regulation of 0.04%/V. It has a switching frequency of 420|252 to 762 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

