| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 0.6 to 4.5 | |
| 7 | |
| 2.95 | |
| 6 | |
| 455 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 140 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 3.15(Max) |
| Longueur du paquet | 3.15(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | WQFN EP |
| 16 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS54719RTET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 7 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.95 V and no higher than 6 V. With an adjustable output that has a voltage of 0.6 to 4.5 V, this is power management at its best. It has a switching frequency of 200 to 2000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

