Texas InstrumentsTPS54622RHLTConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54622RHLT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. With a small input voltage of 4.5 V and a max of 17 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 15 V, this is power management at its best. You can operate this at a switching frequency of 200 to 1600 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

2 pièces: Prêt à être expédié le lendemain

    Total$2.63Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Philippines
         
      • Price: $2.625
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Philippines
      • In Stock: 2 pièces
      • Price: $2.625

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.