| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1760 | |
| Yes | |
| 1 | |
| 0.8 to 15 | |
| 6 | |
| 4.5 | |
| 17 | |
| 1.6 to 17 | |
| 600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 3.5 |
| Longueur du paquet | 3.5 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 14 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS54620RGYT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.6 V that does not exceed 17 V. With an adjustable output that has a voltage of 0.8 to 15 V, this is power management at its best. Its switching regulator has a frequency of 160 to 1760 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

