| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.3(Typ) | |
| 6000 | |
| 4VDC to 6VDC | |
| 350|550 | |
| 94 | |
| TPS54610 |
This TPS54610EVM-192 power management development kit from Texas Instruments is the best tool during the design phase. This part has single output. Its output produces a current of 6000 mA. This part is 94 % efficient. Its switching regulator has a frequency of 350|550 KHz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
