| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.05(Typ) | |
| 4000 | |
| 4.5VDC to 18VDC | |
| 675 | |
| TPS54425 |
Save the earth with a better design by implementing this TPS54425EVM-608 power management development kit by Texas Instruments. This part has single output. Its output produces a current of 4000 mA. Its switching regulator has a frequency of 675 KHz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
