| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 420|252 to 762 | |
| Yes | |
| 1 | |
| 0.9 to 3.3 | |
| 3 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 8400 | |
| 0.07%/V | |
| 0.03%/A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 20 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54380PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Use this part at voltages between 3 V and 6 V. With an adjustable output that has a voltage of 0.9 to 3.3 V, this is power management at its best. By operating at a load regulation of 0.03%/A and line regulation of 0.07%/V you can provide a constant voltage at your output. Its switching regulator has a frequency of 420|252 to 762 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

