| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 20mV | |
| 100mV | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.55(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSOIC EP |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54329EDDA DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 4.5 V with a maximum of 18 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 20mV is needed for a programmable DC power supply. Its switching regulator has a frequency of 650 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

