| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Isolated | |
| Fixed | |
| 420|660|252 to 762 | |
| Yes | |
| 1 | |
| 1.8 | |
| 3 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 8400 | |
| 0.21%/V(Typ) | |
| 0.21%/A(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 20 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54314PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.21%/A(Typ) and line regulation of 0.21%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 420|660|252 to 762 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The converter is ideal for operating at an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

