| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 350|550|280 to 700 | |
| Yes | |
| 1 | |
| 1.8 | |
| 3 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 8400 | |
| 0.21%/V(Typ) | |
| 0.21%/A(Typ) | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 20 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54314MPWPREP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 0.21%/A(Typ) and line regulation of 0.21%/V(Typ) is needed for a programmable DC power supply. Its switching regulator has a frequency of 450|700|252 to 762 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

