| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 350|550|280 to 700 | |
| Yes | |
| 1 | |
| 0.9 to 3.3 | |
| 3 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 8400 | |
| 0.07%/V | |
| 0.03%/A | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 20 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54310MPWPREP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.9 to 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.03%/A and line regulation of 0.07%/V. Its switching regulator has a frequency of 245 to 775|450|700 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

