| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 1.22 to 31 | |
| 3 | |
| 5.5 | |
| 36 | |
| 5.5 to 36 | |
| 5 | |
| 3000 | |
| 95 | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.55(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSOIC EP |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5430MDDAREP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 5.5 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 1.22 to 31 V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 600 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

